10064626 | WISKA
Cable gland, flame-retardant, M12, 16 mm, Clamping range 3 to 7 mm, IP68/IP69, light gray, 10064626
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6188 €
50 pcs.
0.5712 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 10064626, WISKA
Cable gland, Plastic, M12, light gray, Polyamide 6.6, flame-retardant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | flame-retardant | |
| Thread size | M12 | |
| min. clamping range | 3 mm | |
| max. clamping range | 7 mm | |
| spanner size | 16 mm | |
| Length | 34 mm | |
| Degree of protection (IP) | IP68/IP69 | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |