10064627 | WISKA

Cable gland, flame-retardant, M16, 20 mm, Clamping range 4.5 to 10 mm, IP68/IP69, light gray, 10064627

Order No.: 49P0111
EAN: 4007685020138
MPN:
10064627
ESKV-F 16 LG
Series: SPRINT ESKV-F
10064627 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7021 €
50 pcs.
0.6545 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, 10064627, WISKA

Cable gland, Plastic, M16, light gray, Polyamide 6.6, flame-retardant.

Technical specifications
Filter Property Value
Product type cable gland
Version flame-retardant
Thread size M16
min. clamping range 4.5 mm
max. clamping range 10 mm
spanner size 20 mm
Length 37 mm
Degree of protection (IP) IP68/IP69
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes