10064631 | WISKA
Cable gland, flame-retardant, M40, 46 mm, Clamping range 16 to 28 mm, IP68/IP69, light gray, 10064631
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0575 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
10 pcs.
4.6291 €
50 pcs.
4.3316 €
100 pcs.
4.0460 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 10064631, WISKA
Cable gland, Plastic, M40, light gray, Polyamide 6.6, flame-retardant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | flame-retardant | |
| Thread size | M40 | |
| min. clamping range | 16 mm | |
| max. clamping range | 28 mm | |
| spanner size | 46 mm | |
| Length | 65 mm | |
| Degree of protection (IP) | IP68/IP69 | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |