10063675 | WISKA

Adapter, glass fibre-reinforced, PG42 to M63, 68 mm, light gray, 10063675

Order No.: 49P0782
EAN: 4007685029223
MPN:
10063675
APM 42/63 LG
Series: APM
10063675 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3669 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
5.3669 €

Adaptor, 10063675, WISKA

Adaptor, polyamide, PG42-M63, light gray.

Technical specifications
Filter Property Value
Product type adapter
Version glass fibre-reinforced
Thread size PG42 to M63
spanner size 68 mm
Length 32 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back