10063671 | WISKA

Adapter, glass fibre-reinforced, PG36 to M50, 55 mm, light gray, 10063671

Order No.: 49P0778
EAN: 4007685029186
MPN:
10063671
APM 36/50 LG
Series: APM
10063671 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9155 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
2.9155 €

Adaptor, 10063671, WISKA

Adaptor, polyamide, PG36-M50, light gray.

Technical specifications
Filter Property Value
Product type adapter
Version glass fibre-reinforced
Thread size PG36 to M50
spanner size 55 mm
Length 32 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back