10063672 | WISKA

Adapter, glass fibre-reinforced, PG36 to M63, 68 mm, light gray, 10063672

Order No.: 49P0779
EAN: 4007685029193
MPN:
10063672
APM 36/63 LG
Series: APM
10063672 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9155 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
2.9155 €

Adaptor, 10063672, WISKA

Adaptor, polyamide, PG36-M63, light gray.

Technical specifications
Filter Property Value
Product type adapter
Version glass fibre-reinforced
Thread size PG36 to M63
spanner size 68 mm
Length 32 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back