10063664 | WISKA

Adapter, glass fibre-reinforced, PG21 to M25, 33 mm, light gray, 10063664

Order No.: 49P0771
EAN: 4007685029117
MPN:
10063664
APM 21/25 LG
Series: APM
10063664 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.7973 €

Adaptor, 10063664, WISKA

Adaptor, polyamide, PG21-M25, light gray.

Technical specifications
Filter Property Value
Product type adapter
Version glass fibre-reinforced
Thread size PG21 to M25
spanner size 33 mm
Length 30 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back