10063658 | WISKA

Adapter, glass fibre-reinforced, PG13.5 to M16, 24 mm, light gray, 10063658

Order No.: 49P0764
EAN: 4007685019705
MPN:
10063658
APM 13,5/16 LG
Series: APM
10063658 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.6426 €

Adaptor, 10063658, WISKA

Adaptor, polyamide, PG13,5-M16, light gray.

Technical specifications
Filter Property Value
Product type adapter
Version glass fibre-reinforced
Thread size PG13.5 to M16
spanner size 24 mm
Length 28 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back