10063661 | WISKA

Adapter, glass fibre-reinforced, PG16 to M20, 27 mm, light gray, 10063661

Order No.: 49P0767
EAN: 4007685019712
MPN:
10063661
APM 16/20 LG
Series: APM
10063661 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.6783 €

Adaptor, 10063661, WISKA

Adaptor, polyamide, PG16-M20, light gray.

Technical specifications
Filter Property Value
Product type adapter
Version glass fibre-reinforced
Thread size PG16 to M20
spanner size 27 mm
Length 28 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back