10063652 | WISKA

Adapter, glass fibre-reinforced, PG9 to M12, 20 mm, light gray, 10063652

Order No.: 49P0787
EAN: 4007685019675
MPN:
10063652
APM 9/12 LG
Series: APM
10063652 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.5474 €

Adaptor, 10063652, WISKA

Adaptor, polyamide, PG9-M12, light gray.

Technical specifications
Filter Property Value
Product type adapter
Version glass fibre-reinforced
Thread size PG9 to M12
spanner size 20 mm
Length 27 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back