10062148 | WISKA
Counter nut, Ø 56 mm, PG36, 51 mm, 10062148
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.19 € *
Standard delivery time from the manufacturer is: 3 Weeks
Locknut, 10062148, WISKA
Locknut, brass nickel-plated, PG36.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Version | Ø 56 mm | |
| Thread size | PG36 | |
| spanner size | 51 mm | |
| Length | 5 mm | |
| Material | brass, nickel-plated | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |