10062144 | WISKA

Counter nut, Ø 26 mm, PG13.5, 23 mm, 10062144

Order No.: 49P1347
EAN: 4007685010788
MPN:
10062144
MMU 13,5
Series: MMU, PG
10062144 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2154 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.2154 €

Locknut, 10062144, WISKA

Locknut, brass nickel-plated, PG13,5.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 26 mm
Thread size PG13.5
spanner size 23 mm
Length 3 mm
Material brass, nickel-plated
min. operating temperature -200 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 74153300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15