10062147 | WISKA

Counter nut, Ø 45 mm, PG29, 41 mm, 10062147

Order No.: 49P1350
EAN: 4007685010818
MPN:
10062147
MMU 29
Series: MMU, PG
10062147 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
64.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.6426 €

Locknut, 10062147, WISKA

Locknut, brass nickel-plated, PG29.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 45 mm
Thread size PG29
spanner size 41 mm
Length 4 mm
Material brass, nickel-plated
min. operating temperature -200 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 74153300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15