10062141 | WISKA

Counter nut, Ø 17 mm, PG7, 15 mm, 10062141

Order No.: 49P1344
EAN: 4007685010757
MPN:
10062141
MMU 7
Series: MMU, PG
10062141 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1642 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.1642 €

Locknut, 10062141, WISKA

Locknut, brass nickel-plated, PG7.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 17 mm
Thread size PG7
spanner size 15 mm
Length 2.8 mm
Material brass, nickel-plated
min. operating temperature -200 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 74153300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15