10062145 | WISKA

Counter nut, Ø 29 mm, PG16, 26 mm, 10062145

Order No.: 49P1348
EAN: 4007685010795
MPN:
10062145
MMU 16
Series: MMU, PG
10062145 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2570 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.2570 €

Locknut, 10062145, WISKA

Locknut, brass nickel-plated, PG16.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 29 mm
Thread size PG16
spanner size 26 mm
Length 3 mm
Material brass, nickel-plated
min. operating temperature -200 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 74153300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15