10060685 | WISKA

Counter nut, Ø 39 mm, PG21, 36 mm, 10060685

Order No.: 49P1339
EAN: 4007685022637
MPN:
10060685
MUG 21 BK
Series: MUG, PG
10060685 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2321 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2321 €
10 pcs.
0.2118 €
25 pcs.
0.1987 €
50 pcs.
0.1856 €
100 pcs.
0.1725 €
*incl. VAT plus shipping costs
Subject to prior sale

Locknut, 10060685, WISKA

Locknut, polyamide, black, PG21.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 39 mm
Thread size PG21
spanner size 36 mm
Length 7 mm
Material PA-GV
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15