10060676 | WISKA

Counter nut, Ø 50 mm, PG29, 46 mm, 10060676

Order No.: 49P1330
EAN: 4007685018579
MPN:
10060676
MUG 29 LG
Series: MUG, PG
10060676 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
25 pcs.
0.3332 €
50 pcs.
0.3094 €
100 pcs.
0.2916 €
*incl. VAT plus shipping costs
Subject to prior sale

Locknut, 10060676, WISKA

Locknut, polyamide, light gray, PG29.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 50 mm
Thread size PG29
spanner size 46 mm
Length 7 mm
Material PA-GV
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15