10060671 | WISKA
Counter nut, Ø 24 mm, PG9, 22 mm, 10060671
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1178 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1178 €
10 pcs.
0.1083 €
25 pcs.
0.1012 €
50 pcs.
0.0940 €
100 pcs.
0.0881 €
*incl. VAT plus shipping costs
Subject to prior sale
Locknut, 10060671, WISKA
Locknut, polyamide, light gray, PG9.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Version | Ø 24 mm | |
| Thread size | PG9 | |
| spanner size | 22 mm | |
| Length | 5 mm | |
| Material | PA-GV | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |