10060679 | WISKA

Counter nut, Ø 78 mm, PG48, 70 mm, 10060679

Order No.: 49P1333
EAN: 4007685022606
MPN:
10060679
MUG 48 LG
Series: MUG, PG
10060679 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7374 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.5827 €
25 pcs.
1.4875 €
50 pcs.
1.3923 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale

Locknut, 10060679, WISKA

Locknut, polyamide, light gray, PG48.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 78 mm
Thread size PG48
spanner size 70 mm
Length 8 mm
Material PA-GV
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15