10060672 | WISKA

Counter nut, Ø 26 mm, PG11, 24 mm, 10060672

Order No.: 49P1326
EAN: 4007685018531
MPN:
10060672
MUG 11 LG
Series: MUG, PG
10060672 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1249 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1249 €
10 pcs.
0.1142 €
25 pcs.
0.1071 €
50 pcs.
0.1000 €
100 pcs.
0.0928 €
*incl. VAT plus shipping costs
Subject to prior sale

Locknut, 10060672, WISKA

Locknut, polyamide, light gray, PG11.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 26 mm
Thread size PG11
spanner size 24 mm
Length 5 mm
Material PA-GV
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15