10016889 | WISKA
Cable gland, M72, 70/78 mm, Clamping range 41 to 44.5 mm, IP54, 10016889
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.6446 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable gland, 10016889, WISKA
Cable gland, brass, similar to DIN 89280, M72.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M72 | |
| min. clamping range | 41 mm | |
| max. clamping range | 44.5 mm | |
| spanner size | 70/78 mm | |
| Length | 73 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |