10016886 | WISKA

Cable gland, M56, 55/62 mm, Clamping range 32 to 35.5 mm, IP54, 10016886

Order No.: 49P1180
EAN: 4007685168861
MPN:
10016886
KVMS 56-W35
Series: KVMS, Typ W
10016886 WISKA Cable Glands Image 1
10016886 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.6297 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
62.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
62.6297 €

Cable gland, 10016886, WISKA

Cable gland, brass, similar to DIN 89280, M56.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M56
min. clamping range 32 mm
max. clamping range 35.5 mm
spanner size 55/62 mm
Length 68 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15