10016872 | WISKA

Cable gland, M24, 24/29 mm, Clamping range 7 to 8.5 mm, IP54, 10016872

Order No.: 49P1166
EAN: 4007685168724
MPN:
10016872
KVMS 24-W8A
Series: KVMS, Typ W
10016872 WISKA Cable Glands Image 1
10016872 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7695 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.7695 €

Cable gland, 10016872, WISKA

Cable gland, brass, similar to DIN 89280, M24.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M24
min. clamping range 7 mm
max. clamping range 8.5 mm
spanner size 24/29 mm
Length 49 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15