10016887 | WISKA
Cable gland, M56, 55/62 mm, Clamping range 35 to 38.5 mm, IP54, 10016887
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.6297 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable gland, 10016887, WISKA
Cable gland, brass, similar to DIN 89280, M56.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M56 | |
| min. clamping range | 35 mm | |
| max. clamping range | 38.5 mm | |
| spanner size | 55/62 mm | |
| Length | 68 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |