10016482 | WISKA
Cable gland, M80, 85/90 mm, Clamping range 57 to 61 mm, IP54, 10016482
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
225.3146 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable gland, 10016482, WISKA
Cable gland, brass, similar to DIN 89280, M80.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M80 | |
| min. clamping range | 57 mm | |
| max. clamping range | 61 mm | |
| spanner size | 85/90 mm | |
| Length | 79 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |