10016882 | WISKA

Cable gland, M36, 36/41 mm, Clamping range 24 to 26.5 mm, IP54, 10016882

Order No.: 49P1176
EAN: 4007685168823
MPN:
10016882
KVMS 36-W26
Series: KVMS, Typ W
10016882 WISKA Cable Glands Image 1
10016882 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.6814 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.6814 €

Cable gland, 10016882, WISKA

Cable gland, brass, similar to DIN 89280, M36.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M36
min. clamping range 24 mm
max. clamping range 26.5 mm
spanner size 36/41 mm
Length 58 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15