10016863 | WISKA

Cable gland, M105, 105/115 mm, Clamping range 68 to 73 mm, IP54, 10016863

Order No.: 49P1267
EAN: 4007685168632
MPN:
10016863
KVMS 105-Z70
Series: KVMS, Typ Z
10016863 WISKA Cable Glands Image 1
10016863 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
846.1852 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
846.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
846.1852 €

Cable gland, 10016863, WISKA

Cable gland, brass, DIN 89280, M105.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M105
min. clamping range 68 mm
max. clamping range 73 mm
spanner size 105/115 mm
Length 88 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15