10016843 | WISKA

Cable gland, M24, 24/29 mm, Clamping range 8 to 10.5 mm, IP54, 10016843

Order No.: 49P1247
EAN: 4007685168434
MPN:
10016843
KVMS 24-Z10A
Series: KVMS, Typ Z
10016843 WISKA Cable Glands Image 1
10016843 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3288 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.3288 €

Cable gland, 10016843, WISKA

Cable gland, brass, DIN 89280, M24.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M24
min. clamping range 8 mm
max. clamping range 10.5 mm
spanner size 24/29 mm
Length 49 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15