10016851 | WISKA

Cable gland, M36, 36/41 mm, Clamping range 22 to 24.5 mm, IP54, 10016851

Order No.: 49P1255
EAN: 4007685168519
MPN:
10016851
KVMS 36-Z24
Series: KVMS, Typ Z
10016851 WISKA Cable Glands Image 1
10016851 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.9666 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.9666 €

Cable gland, 10016851, WISKA

Cable gland, brass, DIN 89280, M36.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M36
min. clamping range 22 mm
max. clamping range 24.5 mm
spanner size 36/41 mm
Length 58 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15