10016850 | WISKA

Cable gland, M36, 36/41 mm, Clamping range 20 to 22.5 mm, IP54, 10016850

Order No.: 49P1254
EAN: 4007685168502
MPN:
10016850
KVMS 36-Z22
Series: KVMS, Typ Z
10016850 WISKA Cable Glands Image 1
10016850 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.9666 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.9666 €

Cable gland, 10016850, WISKA

Cable gland, brass, DIN 89280, M36.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M36
min. clamping range 20 mm
max. clamping range 22.5 mm
spanner size 36/41 mm
Length 58 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15