10016847 | WISKA

Cable gland, M24, 24/29 mm, Clamping range 16 to 17.5 mm, IP54, 10016847

Order No.: 49P1251
EAN: 4007685168472
MPN:
10016847
KVMS 24-Z17
Series: KVMS, Typ Z
10016847 WISKA Cable Glands Image 1
10016847 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3288 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.3288 €

Cable gland, 10016847, WISKA

Cable gland, brass, DIN 89280, M24.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M24
min. clamping range 16 mm
max. clamping range 17.5 mm
spanner size 24/29 mm
Length 49 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15