10016848 | WISKA

Cable gland, M30, 30/36 mm, Clamping range 16 to 18.5 mm, IP54, 10016848

Order No.: 49P1252
EAN: 4007685168489
MPN:
10016848
KVMS 30-Z18
Series: KVMS, Typ Z
10016848 WISKA Cable Glands Image 1
10016848 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.017 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.017 €

Cable gland, 10016848, WISKA

Cable gland, brass, DIN 89280, M30.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M30
min. clamping range 16 mm
max. clamping range 18.5 mm
spanner size 30/36 mm
Length 52 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15