10016862 | WISKA

Cable gland, M80, 85/90 mm, Clamping range 62 to 66 mm, IP54, 10016862

Order No.: 49P1266
EAN: 4007685168625
MPN:
10016862
KVMS 80-Z64
Series: KVMS, Typ Z
10016862 WISKA Cable Glands Image 1
10016862 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
237.048 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
237.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
237.048 €

Cable gland, 10016862, WISKA

Cable gland, brass, DIN 89280, M80.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M80
min. clamping range 62 mm
max. clamping range 66 mm
spanner size 85/90 mm
Length 79 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15