10016860 | WISKA

Cable gland, M72, 70/78 mm, Clamping range 44 to 48.5 mm, IP54, 10016860

Order No.: 49P1264
EAN: 4007685168601
MPN:
10016860
KVMS 72-Z48
Series: KVMS, Typ Z
10016860 WISKA Cable Glands Image 1
10016860 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
120.6303 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
120.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
120.6303 €

Cable gland, 10016860, WISKA

Cable gland, brass, DIN 89280, M72.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M72
min. clamping range 44 mm
max. clamping range 48.5 mm
spanner size 70/78 mm
Length 73 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15