1227560000 | Weidmüller

Socket, 12 pole, pitch 7.62 mm, straight, black, 1227560000

Order No.: 50P0539
EAN: 4050118011883
MPN:
1227560000
BLF 7.62HP/12/180F SN BK BX
1227560000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.0412 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
16.04 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0412 €
10 pcs.
14.4347 €
50 pcs.
13.5303 €
100 pcs.
12.7330 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1227560000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 12 pole
Grid 7.62 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 1000 V
Rated current 29 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No