1095750000 | Weidmüller

Socket, 9 pole, pitch 7.62 mm, straight, black, 1095750000

Order No.: 50P0551
EAN: 4032248868964
MPN:
1095750000
BLZ 7.62HP/09/180F SN BK BX
1095750000 Weidmüller PCB Connection Systems Image 1
1095750000 Weidmüller PCB Connection Systems Image 2
1095750000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0666 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.07 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0666 €
10 pcs.
10.8647 €
50 pcs.
10.1864 €
100 pcs.
9.5795 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1095750000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 9 pole
Grid 7.62 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No