1095770000 | Weidmüller

Socket, 11 pole, pitch 7.62 mm, straight, black, 1095770000

Order No.: 50P0554
EAN: 4032248868803
MPN:
1095770000
BLZ 7.62HP/11/180F SN BK BX
1095770000 Weidmüller PCB Connection Systems Image 1
1095770000 Weidmüller PCB Connection Systems Image 2
1095770000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2697 € *
Available in 6 Days: 30 pcs. - if ordered today
Total Price:
154.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
10.2697 €

PCB plug-in connector, 1095770000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 11 pole
Grid 7.62 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No