1095700000 | Weidmüller

Socket, 4 pole, pitch 7.62 mm, straight, black, 1095700000

Order No.: 50P0546
EAN: 4032248868766
MPN:
1095700000
BLZ 7.62HP/04/180F SN BK BX
1095700000 Weidmüller PCB Connection Systems Image 1
1095700000 Weidmüller PCB Connection Systems Image 2
1095700000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9508 € *
Available in 6 Days: 70 pcs. - if ordered today
Total Price:
138.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
35 pcs.
3.9508 €

PCB plug-in connector, 1095700000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No