1095690000 | Weidmüller

Socket, 3 pole, pitch 7.62 mm, straight, black, 1095690000

Order No.: 50P0544
EAN: 4032248868827
MPN:
1095690000
BLZ 7.62HP/03/180F SN BK BX
1095690000 Weidmüller PCB Connection Systems Image 1
1095690000 Weidmüller PCB Connection Systems Image 2
1095690000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5220 € *
Available in 6 Days: 90 pcs. - if ordered today
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
4.2007 €
50 pcs.
3.9151 €
100 pcs.
3.6771 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1095690000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes