1095680000 | Weidmüller

Socket, 2 pole, pitch 7.62 mm, straight, black, 1095680000

Order No.: 50P0541
EAN: 4032248868629
MPN:
1095680000
BLZ 7.62HP/02/180F SN BK BX
1095680000 Weidmüller PCB Connection Systems Image 1
1095680000 Weidmüller PCB Connection Systems Image 2
1095680000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1892 € *
Available in 6 Days: 120 pcs. - if ordered today
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.9631 €
50 pcs.
2.7608 €
100 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1095680000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 2 pole
Grid 7.62 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes