771-9975/217-801 | WAGO

Connection cable, 8 m, plug, 5 pole straight to open end, 2.5 mm², 771-9975/217-801

Order No.: 45P5106
EAN: 4045454433529
MPN:
771-9975/217-801
Series: WINSTA MIDI
771-9975/217-801 WAGO Pre-assembled Connector Systems Image 1
771-9975/217-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.1355 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
48.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.1355 €

Connecting line, 771-9975/217-801, WAGO

The WINSTA MIDI Connecting line P coding supports rapid, correct installation. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. With its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers flexibility and customization for meeting an enormous variety of installation requirements.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • For UPS applications
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 8 m
Coding P
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes