771-9975/217-602 | WAGO

Connection cable, 6 m, plug, 5 pole straight to open end, 2.5 mm², 771-9975/217-602

Order No.: 45P5103
EAN: 4055143500630
MPN:
771-9975/217-602
Series: WINSTA MIDI
771-9975/217-602 WAGO Pre-assembled Connector Systems Image 1
771-9975/217-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.9963 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
39.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.9963 €

Connecting line, 771-9975/217-602, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. With its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers customization for meeting all installation requirements.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • For UPS applications
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 6 m
Coding P
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes