771-9975/217-702 | WAGO

Connection cable, 7 m, plug, 5 pole straight to open end, 2.5 mm², 771-9975/217-702

Order No.: 45P5105
EAN: 4055143500678
MPN:
771-9975/217-702
Series: WINSTA MIDI
771-9975/217-702 WAGO Pre-assembled Connector Systems Image 1
771-9975/217-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.5778 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
43.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
43.5778 €

Connecting line, 771-9975/217-702, WAGO

The WINSTA MIDI Connecting line supports fast, reliable installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is suitable for powerful loads.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Now you can also lower installation costs without compromising safety and quality: with fire class E reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With P coding for use in implementing an uninterruptible power supply
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 7 m
Coding P
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes