771-9975/217-502 | WAGO

Connection cable, 5 m, plug, 5 pole straight to open end, 2.5 mm², 771-9975/217-502

Order No.: 45P5101
EAN: 4050821205821
MPN:
771-9975/217-502
Series: WINSTA MIDI
771-9975/217-502 WAGO Pre-assembled Connector Systems Image 1
771-9975/217-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.4148 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
34.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.4148 €

Connecting line, 771-9975/217-502, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is also suitable for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers flexibility and customization for meeting all installation requirements.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • Simple circuits
  • With P coding for use in implementing an uninterruptible power supply
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 5 m
Coding P
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes