771-9975/217-601 | WAGO

Connection cable, 6 m, plug, 5 pole straight to open end, 2.5 mm², 771-9975/217-601

Order No.: 45P5102
EAN: 4045454433505
MPN:
771-9975/217-601
Series: WINSTA MIDI
771-9975/217-601 WAGO Pre-assembled Connector Systems Image 1
771-9975/217-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.9963 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
39.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.9963 €

Connecting line, 771-9975/217-601, WAGO

WINSTA MIDI Connecting line, the color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. With its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers flexibility and customization for meeting various installation requirements.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • With P coding for use in implementing an uninterruptible power supply
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 6 m
Coding P
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes