AC03000001009JAC00 | Vishay
Wirewound resistor, 10 Ω, 3 W, ±5 %, AC03000001009JAC00
Unit Price (€ / pc.)
0.8497 € *
Available: 67 pcs.
Total Price:
0.85 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8497 €
10 pcs.
0.5391 €
100 pcs.
0.3772 €
500 pcs.
0.2927 €
1000 pcs.
0.2416 €
*incl. VAT plus shipping costs
Subject to prior sale
Wirewound resistor, AC03000001009JAC00, Vishay
The AC03000001009JAC00 is a cemented leaded wirewound resistor perfect choice for general purpose power electronics, industrial and automotive electronics applications. The robust silicone cement coating can handle challenging ambient and operating conditions. Typical applications include but are not limited to pre-charging, discharging, snubber and in-rush current limiting.
Features
- High power dissipation in small design
- Excellent pulse load capability
- Flameproof insulation coating
Applications
- Industrial electronics
- Energy meter
- Power supplies
- White goods
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 Ω | |
| Tolerance | ±5 % | |
| Power | 3 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | -80/+140 ppm/K | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 275 °C | |
| diameter | 4.8 mm | |
| Length | 13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CZ |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |