THN 20-2411WI-A1 | TRACO POWER

DC converter, 9-36 VDC, 20 W, 1 output, 5 VDC, 89 % efficiency, THN 20-2411WI-A1

Order No.: 32C4776
EAN: 7613441056289
MPN:
THN 20-2411WI-A1
Series: THN 20WI
THN 20-2411WI-A1 TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.6329 € *
Available in 7 Days: 350 pcs. - if ordered today
Total Price:
54.63 € *
Price list
Quantity
Price per unit*
1 pcs.
54.6329 €
10 pcs.
49.1589 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 4 A
Output voltage DC 5 VDC
Input voltage AC 9-36 VDC
Power 20 W
efficiency 89 %
Design DIP6
Isolation voltage 1.5 kV
Length 25.4 mm
Width 25.4 mm
Height 9.9 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes