VW3A46133 | Schneider Electric
Passive filter, 3-phase, 400 V, 225 A for frequency converter, VW3A46133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13,513.0212 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
13,513.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13,513.0212 €
Passive filter, VW3A46133, Schneider Electric
This passive filter is an option for variable speed drives of Altivar range. Its rated current is equal to 225A. It is used as an input filter in order to obtain total harmonic distortion of less than 10% or 5%. Its protection index is IP20. It weighs 172kg and its dimensions are, 468mm wide, 900.06mm high, 448.5mm deep. It is designed to be used for drives in the first environment (restricted distribution, domestic applications).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | passive filter | |
| Suitable for | frequency converter | |
| Number of phases | 3 | |
| Rated voltage | 400 V | |
| Output current | 225 A | |
| Width | 420 mm | |
| Height | 900 mm | |
| Depth | 448.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |