VW3A46129 | Schneider Electric
Passive filter, 3-phase, 400 V, 89 A for frequency converter, VW3A46129
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7,784.6944 € *
Standard delivery time from the manufacturer is: 4 Weeks
Passive filter, VW3A46129, Schneider Electric
This passive filter is an option for variable speed drives of Altivar range. Its rated current is equal to 90A. It is used as an input filter in order to obtain total harmonic distortion of less than 10% or 5%. Its protection index is IP20. It weighs 104kg and its dimensions are, 418mm wide, 736.8mm high, 333mm deep. It is designed to be used for drives in the first environment (restricted distribution, domestic applications).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | passive filter | |
| Suitable for | frequency converter | |
| Number of phases | 3 | |
| Rated voltage | 400 V | |
| Output current | 89 A | |
| Width | 370 mm | |
| Height | 736.8 mm | |
| Depth | 333 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |