ATV630D22Y6 | Schneider Electric
Frequency converter, 3-phase, 22 kW, 690 V, 29 A for synchronous/asynchronous motors, ATV630D22Y6
NCNR (non cancelable / non returnable)
Frequency converter, ATV630D22Y6, Schneider Electric
This altivar process ATV600 variable speed drive can feed 3-phase synchronous and asynchronous power motors. This variable speed drive features an integrated EMC filter with 25m cable conforming to category C3. It works at a rated supply voltage from 500V to 690VAC. This drive provides up to 30% energy saving when on standby due to the innovative ‘‘Stop and Go’’operation without additional costs. It is suitable for motors with power rating up to 22kW/30hp for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 18.5kW/25HP for applications requiring significant overload (up to 150%). This drive is focused on fluids management processing and energy saving, it offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications.
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 22 kW | |
| Number of phases | 3 | |
| Rated voltage | 690 V | |
| Output current | 29 A | |
| Width | 246 mm | |
| Height | 420 mm | |
| Depth | 242 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | IN |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |